
SMF13A | |
|---|---|
DigiKey Part Number | 5399-SMF13ATR-ND - Tape & Reel (TR) 5399-SMF13ACT-ND - Cut Tape (CT) 5399-SMF13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13A |
Description | 9.3A 21.5V 200W 15.9V UNIDIRECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31260 | kr.31.26 |
| 500 | kr.0.22584 | kr.112.92 |
| 1.000 | kr.0.19755 | kr.197.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16137 | kr.484.11 |
| 6.000 | kr.0.14308 | kr.858.48 |
| 9.000 | kr.0.13375 | kr.1,203.75 |
| 15.000 | kr.0.12322 | kr.1,848.30 |
| 21.000 | kr.0.11699 | kr.2,456.79 |
| 30.000 | kr.0.11092 | kr.3,327.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



