New at DigiKey
DSK210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF11A

DigiKey Part Number
5399-SMF11ATR-ND - Tape & Reel (TR)
5399-SMF11ACT-ND - Cut Tape (CT)
5399-SMF11ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF11A
Description
11V 12.2V 18.2V11A200W SOD-123FL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.48000kr.4.80
100kr.0.29570kr.29.57
500kr.0.21338kr.106.69
1.000kr.0.18650kr.186.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15215kr.456.45
6.000kr.0.13476kr.808.56
9.000kr.0.12588kr.1,132.92
15.000kr.0.11588kr.1,738.20
21.000kr.0.10995kr.2,308.95
30.000kr.0.10418kr.3,125.40
75.000kr.0.09151kr.6,863.25
150.000kr.0.08366kr.12,549.00
300.000kr.0.07707kr.23,121.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250