
SMBJ33A | |
---|---|
DigiKey Part Number | 5399-SMBJ33ATR-ND - Tape & Reel (TR) 5399-SMBJ33ACT-ND - Cut Tape (CT) 5399-SMBJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A |
Description | 11.3A 36.7V 53.3V 33V 600WSMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.85100 | kr.8.51 |
100 | kr.0.52540 | kr.52.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.0.35644 | kr.267.33 |
1.500 | kr.0.31488 | kr.472.32 |
2.250 | kr.0.29366 | kr.660.73 |
3.750 | kr.0.26974 | kr.1,011.52 |
5.250 | kr.0.25556 | kr.1,341.69 |
7.500 | kr.0.24175 | kr.1,813.12 |
18.750 | kr.0.21141 | kr.3,963.94 |
37.500 | kr.0.19263 | kr.7,223.62 |
75.000 | kr.0.17684 | kr.13,263.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |