New at DigiKey
SMAJ24A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24A

DigiKey Part Number
5399-SMAJ24ATR-ND - Tape & Reel (TR)
5399-SMAJ24ACT-ND - Cut Tape (CT)
5399-SMAJ24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24A
Description
24V 26.7V 38.9V 10.3ASMA(DO-214A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.85100kr.8.51
100kr.0.52540kr.52.54
500kr.0.38426kr.192.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.30510kr.549.18
3.600kr.0.27154kr.977.54
5.400kr.0.25442kr.1,373.87
9.000kr.0.23515kr.2,116.35
12.600kr.0.22373kr.2,819.00
18.000kr.0.21262kr.3,827.16
45.000kr.0.18821kr.8,469.45
90.000kr.0.17312kr.15,580.80
180.000kr.0.16043kr.28,877.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250