New at DigiKey
SS320B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18CA

DigiKey Part Number
5399-SMBJ18CATR-ND - Tape & Reel (TR)
5399-SMBJ18CACT-ND - Cut Tape (CT)
5399-SMBJ18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18CA
Description
20.5A 29.2V 20V 18V SMB(DO-214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.85800kr.8.58
100kr.0.52950kr.52.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.0.35923kr.269.42
1.500kr.0.31734kr.476.01
2.250kr.0.29596kr.665.91
3.750kr.0.27185kr.1,019.44
5.250kr.0.25756kr.1,352.19
7.500kr.0.24364kr.1,827.30
18.750kr.0.21306kr.3,994.88
37.500kr.0.19414kr.7,280.25
75.000kr.0.17822kr.13,366.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.42000
Unit Price with VAT:kr.1.77500