
SMAJ48A | |
|---|---|
DigiKey Part Number | 5399-SMAJ48ATR-ND - Tape & Reel (TR) 5399-SMAJ48ACT-ND - Cut Tape (CT) 5399-SMAJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A |
Description | 48V 53.3V 77.4V 5.2A 400WSMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85100 | kr.8.51 |
| 100 | kr.0.52540 | kr.52.54 |
| 500 | kr.0.38426 | kr.192.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.30510 | kr.549.18 |
| 3.600 | kr.0.27154 | kr.977.54 |
| 5.400 | kr.0.25442 | kr.1,373.87 |
| 9.000 | kr.0.23515 | kr.2,116.35 |
| 12.600 | kr.0.22373 | kr.2,819.00 |
| 18.000 | kr.0.21262 | kr.3,827.16 |
| 45.000 | kr.0.18821 | kr.8,469.45 |
| 90.000 | kr.0.17312 | kr.15,580.80 |
| 180.000 | kr.0.16043 | kr.28,877.40 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

