
SMAJ170A | |
|---|---|
DigiKey Part Number | 5399-SMAJ170ATR-ND - Tape & Reel (TR) 5399-SMAJ170ACT-ND - Cut Tape (CT) 5399-SMAJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A |
Description | 170V 189V 275V 1.5ASMA(DO-214AC) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.83800 | kr.8.38 |
| 100 | kr.0.51970 | kr.51.97 |
| 500 | kr.0.37964 | kr.189.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.30133 | kr.542.39 |
| 3.600 | kr.0.26816 | kr.965.38 |
| 5.400 | kr.0.25122 | kr.1,356.59 |
| 9.000 | kr.0.23216 | kr.2,089.44 |
| 12.600 | kr.0.22086 | kr.2,782.84 |
| 18.000 | kr.0.20986 | kr.3,777.48 |
| 45.000 | kr.0.18571 | kr.8,356.95 |
| 90.000 | kr.0.17078 | kr.15,370.20 |
| 180.000 | kr.0.15823 | kr.28,481.40 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

