New at DigiKey
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
SOT 323

SLLC323T5V2U

DigiKey Part Number
5399-SLLC323T5V2UTR-ND - Tape & Reel (TR)
5399-SLLC323T5V2UCT-ND - Cut Tape (CT)
5399-SLLC323T5V2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLLC323T5V2U
Description
13V 4A@8/20US 5V 6V 60W@8/20US S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
60W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Capacitance @ Frequency
0.6pF @ 1MHz
Unidirectional Channels
2
Operating Temperature
150°C (TJ)
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
SC-70, SOT-323
Voltage - Clamping (Max) @ Ipp
13V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.76300kr.7.63
100kr.0.47050kr.47.05
500kr.0.34280kr.171.40
1.000kr.0.30140kr.301.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24854kr.745.62
6.000kr.0.22183kr.1,330.98
9.000kr.0.20820kr.1,873.80
15.000kr.0.19286kr.2,892.90
21.000kr.0.18377kr.3,859.17
30.000kr.0.17493kr.5,247.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500