


SL2302S | |
|---|---|
DigiKey Part Number | 5399-SL2302STR-ND - Tape & Reel (TR) 5399-SL2302SCT-ND - Cut Tape (CT) 5399-SL2302SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2302S |
Description | 20V 2.6A 900MW 85M@4.5V,2.6A 1.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.6A 900mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 2.6A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 6 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 100 | kr.0.24160 | kr.24.16 |
| 500 | kr.0.17346 | kr.86.73 |
| 1.000 | kr.0.15127 | kr.151.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12272 | kr.368.16 |
| 6.000 | kr.0.10827 | kr.649.62 |
| 9.000 | kr.0.10088 | kr.907.92 |
| 15.000 | kr.0.09256 | kr.1,388.40 |
| 21.000 | kr.0.08762 | kr.1,840.02 |
| 30.000 | kr.0.08282 | kr.2,484.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




