Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
SOT-323

S9012

DigiKey Part Number
5399-S9012TR-ND - Tape & Reel (TR)
5399-S9012CT-ND - Cut Tape (CT)
5399-S9012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9012
Description
TRANS PNP 25V 0.5A SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
25 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8550Shenzhen Slkormicro Semicon Co., Ltd.21.1885399-S8550CT-NDkr.0.63000Parametric Equivalent
S8550EVVO1.5805272-S8550CT-NDkr.1.27000Parametric Equivalent
S8550UMW4.3964518-S8550CT-NDkr.1.20000Parametric Equivalent
S9012EVVO2.4255272-S9012CT-NDkr.3.04000Parametric Equivalent
In-Stock: 2.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
100kr.0.09640kr.9.64
500kr.0.06860kr.34.30
1.000kr.0.05934kr.59.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.04747kr.142.41
6.000kr.0.04142kr.248.52
9.000kr.0.03832kr.344.88
15.000kr.0.03483kr.522.45
21.000kr.0.03275kr.687.75
30.000kr.0.03073kr.921.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750