


S8050 | |
|---|---|
DigiKey Part Number | 5399-S8050TR-ND - Tape & Reel (TR) 5399-S8050CT-ND - Cut Tape (CT) 5399-S8050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8050 |
Description | TRANS NPN 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 100 | kr.0.15530 | kr.15.53 |
| 500 | kr.0.11070 | kr.55.35 |
| 1.000 | kr.0.09618 | kr.96.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.07747 | kr.232.41 |
| 6.000 | kr.0.06799 | kr.407.94 |
| 9.000 | kr.0.06313 | kr.568.17 |
| 15.000 | kr.0.05767 | kr.865.05 |
| 21.000 | kr.0.05442 | kr.1,142.82 |
| 30.000 | kr.0.05126 | kr.1,537.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |










