
RS3MB | |
|---|---|
DigiKey Part Number | 5399-RS3MBTR-ND - Tape & Reel (TR) 5399-RS3MBCT-ND - Cut Tape (CT) 5399-RS3MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3MB |
Description | 1.3V@3A 500NS 3A 1KV SMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMB (DO-214AA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 100 | kr.0.18450 | kr.18.45 |
| 500 | kr.0.13174 | kr.65.87 |
| 1.000 | kr.0.11450 | kr.114.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.09239 | kr.277.17 |
| 6.000 | kr.0.08120 | kr.487.20 |
| 9.000 | kr.0.07546 | kr.679.14 |
| 15.000 | kr.0.06900 | kr.1,035.00 |
| 21.000 | kr.0.06516 | kr.1,368.36 |
| 30.000 | kr.0.06143 | kr.1,842.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

