
RS2MF | |
|---|---|
DigiKey Part Number | 5399-RS2MFTR-ND - Tape & Reel (TR) 5399-RS2MFCT-ND - Cut Tape (CT) 5399-RS2MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2MF |
Description | 1.3V@2A 500NS INDEPENDENT TYPE 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMAF |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2MALH | Taiwan Semiconductor Corporation | 28.000 | 1801-RS2MALHCT-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 100 | kr.0.20610 | kr.20.61 |
| 500 | kr.0.14734 | kr.73.67 |
| 1.000 | kr.0.12826 | kr.128.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.10370 | kr.311.10 |
| 6.000 | kr.0.09127 | kr.547.62 |
| 9.000 | kr.0.08491 | kr.764.19 |
| 15.000 | kr.0.07774 | kr.1,166.10 |
| 21.000 | kr.0.07349 | kr.1,543.29 |
| 30.000 | kr.0.06935 | kr.2,080.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

