New at DigiKey
MMBT3904T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904T

DigiKey Part Number
5399-MMBT3904TTR-ND - Tape & Reel (TR)
5399-MMBT3904TCT-ND - Cut Tape (CT)
5399-MMBT3904TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904T
Description
40V 150MW 100@10MA,10V 200MA NPN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
150 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
100kr.0.21380kr.21.38
500kr.0.15308kr.76.54
1.000kr.0.13338kr.133.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.10805kr.324.15
6.000kr.0.09524kr.571.44
9.000kr.0.08869kr.798.21
15.000kr.0.08131kr.1,219.65
21.000kr.0.07692kr.1,615.32
30.000kr.0.07266kr.2,179.80
75.000kr.0.06329kr.4,746.75
150.000kr.0.05749kr.8,623.50
300.000kr.0.05261kr.15,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000