Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5250B

DigiKey Part Number
5399-MMSZ5250BTR-ND - Tape & Reel (TR)
5399-MMSZ5250BCT-ND - Cut Tape (CT)
5399-MMSZ5250BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5250B
Description
19V~21V 500MW 20V SOD-123
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50100kr.5.01
100kr.0.30620kr.30.62
500kr.0.22076kr.110.38
1.000kr.0.19286kr.192.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15723kr.471.69
6.000kr.0.13920kr.835.20
9.000kr.0.12998kr.1,169.82
15.000kr.0.11960kr.1,794.00
21.000kr.0.11345kr.2,382.45
30.000kr.0.10746kr.3,223.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500