


MMSZ5223B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5223BTR-ND - Tape & Reel (TR) 5399-MMSZ5223BCT-ND - Cut Tape (CT) 5399-MMSZ5223BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5223B |
Description | 2.57V~2.84V 500MW 2.7V SOD-123 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5223B-AU_R1_000A1 | Panjit International Inc. | 799 | 3757-MMSZ5223B-AU_R1_000A1CT-ND | kr.0.89000 | Parametric Equivalent |
| MMSZ5223B_R1_00001 | Panjit International Inc. | 2.898 | 3757-MMSZ5223B_R1_00001CT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.46900 | kr.4.69 |
| 100 | kr.0.28910 | kr.28.91 |
| 500 | kr.0.20820 | kr.104.10 |
| 1.000 | kr.0.18183 | kr.181.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14806 | kr.444.18 |
| 6.000 | kr.0.13095 | kr.785.70 |
| 9.000 | kr.0.12221 | kr.1,099.89 |
| 15.000 | kr.0.11237 | kr.1,685.55 |
| 21.000 | kr.0.10654 | kr.2,237.34 |
| 30.000 | kr.0.10086 | kr.3,025.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

