
MMDT5451 | |
|---|---|
DigiKey Part Number | 5399-MMDT5451TR-ND - Tape & Reel (TR) 5399-MMDT5451CT-ND - Cut Tape (CT) 5399-MMDT5451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5451 |
Description | 200MW 200MA NPN+PNP SOT-363 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 160V, 150V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type 1 NPN, 1 PNP | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 160V, 150V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | Supplier Device Package SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.71200 | kr.7.12 |
| 100 | kr.0.44100 | kr.44.10 |
| 500 | kr.0.32024 | kr.160.12 |
| 1.000 | kr.0.28114 | kr.281.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23117 | kr.693.51 |
| 6.000 | kr.0.20589 | kr.1,235.34 |
| 9.000 | kr.0.19299 | kr.1,736.91 |
| 15.000 | kr.0.17847 | kr.2,677.05 |
| 21.000 | kr.0.16987 | kr.3,567.27 |
| 30.000 | kr.0.16149 | kr.4,844.70 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |



