
MMDT3906 | |
|---|---|
DigiKey Part Number | 5399-MMDT3906TR-ND - Tape & Reel (TR) 5399-MMDT3906CT-ND - Cut Tape (CT) 5399-MMDT3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3906 |
Description | 40V 200MW 100@10MA,1V 200MA PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 40V 200mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.47100 | kr.4.71 |
| 100 | kr.0.28830 | kr.28.83 |
| 500 | kr.0.20794 | kr.103.97 |
| 1.000 | kr.0.18170 | kr.181.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14811 | kr.444.33 |
| 6.000 | kr.0.13112 | kr.786.72 |
| 9.000 | kr.0.12244 | kr.1,101.96 |
| 15.000 | kr.0.11266 | kr.1,689.90 |
| 21.000 | kr.0.10686 | kr.2,244.06 |
| 30.000 | kr.0.10123 | kr.3,036.90 |
| 75.000 | kr.0.08883 | kr.6,662.25 |
| 150.000 | kr.0.08117 | kr.12,175.50 |
| 300.000 | kr.0.07472 | kr.22,416.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

