New at DigiKey
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT-323

MMBTA44

DigiKey Part Number
5399-MMBTA44TR-ND - Tape & Reel (TR)
5399-MMBTA44CT-ND - Cut Tape (CT)
5399-MMBTA44DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA44
Description
400V 350MW 50@10MA,10V 200MA NPN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 200 mA 50MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Power - Max
350 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.73600kr.7.36
100kr.0.45500kr.45.50
500kr.0.33140kr.165.70
1.000kr.0.29126kr.291.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24000kr.720.00
6.000kr.0.21410kr.1,284.60
9.000kr.0.20087kr.1,807.83
15.000kr.0.18600kr.2,790.00
21.000kr.0.17718kr.3,720.78
30.000kr.0.16860kr.5,058.00
75.000kr.0.14977kr.11,232.75
150.000kr.0.13812kr.20,718.00
300.000kr.0.12833kr.38,499.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500