
M1 | |
|---|---|
DigiKey Part Number | 5399-M1TR-ND - Tape & Reel (TR) 5399-M1CT-ND - Cut Tape (CT) 5399-M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1 |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 13pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 100 | kr.0.12430 | kr.12.43 |
| 500 | kr.0.08838 | kr.44.19 |
| 1.000 | kr.0.07652 | kr.76.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.06651 | kr.133.02 |
| 4.000 | kr.0.05801 | kr.232.04 |
| 6.000 | kr.0.05365 | kr.321.90 |
| 10.000 | kr.0.04874 | kr.487.40 |
| 14.000 | kr.0.04582 | kr.641.48 |
| 20.000 | kr.0.04297 | kr.859.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


