


KRC106S | |
|---|---|
DigiKey Part Number | 5399-KRC106STR-ND - Tape & Reel (TR) 5399-KRC106SCT-ND - Cut Tape (CT) 5399-KRC106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRC106S |
Description | 80@1.8MA,1.3V 1 NPN 200MW 100MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-23 |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.58300 | kr.5.83 |
| 100 | kr.0.35760 | kr.35.76 |
| 500 | kr.0.25892 | kr.129.46 |
| 1.000 | kr.0.22691 | kr.226.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18597 | kr.557.91 |
| 6.000 | kr.0.16524 | kr.991.44 |
| 9.000 | kr.0.15466 | kr.1,391.94 |
| 15.000 | kr.0.14276 | kr.2,141.40 |
| 21.000 | kr.0.13570 | kr.2,849.70 |
| 30.000 | kr.0.12883 | kr.3,864.90 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


