
FR107 | |
|---|---|
DigiKey Part Number | 5399-FR107TR-ND - Tape & Reel (TR) 5399-FR107CT-ND - Cut Tape (CT) 5399-FR107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR107 |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 100 | kr.0.11580 | kr.11.58 |
| 500 | kr.0.08256 | kr.41.28 |
| 1.000 | kr.0.07155 | kr.71.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.05737 | kr.172.11 |
| 6.000 | kr.0.05014 | kr.300.84 |
| 9.000 | kr.0.04646 | kr.418.14 |
| 15.000 | kr.0.04230 | kr.634.50 |
| 21.000 | kr.0.03982 | kr.836.22 |
| 30.000 | kr.0.03741 | kr.1,122.30 |
| 75.000 | kr.0.03211 | kr.2,408.25 |
| 150.000 | kr.0.02883 | kr.4,324.50 |
| 300.000 | kr.0.02606 | kr.7,818.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |










