


FMMT718 | |
|---|---|
DigiKey Part Number | 5399-FMMT718TR-ND - Tape & Reel (TR) 5399-FMMT718CT-ND - Cut Tape (CT) 5399-FMMT718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT718 |
Description | 20V 625MW 1.5A PNP SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1.5 A 150MHz 625 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 625 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 50mA, 1.5A | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.07800 | kr.10.78 |
| 100 | kr.0.67080 | kr.67.08 |
| 500 | kr.0.49300 | kr.246.50 |
| 1.000 | kr.0.43530 | kr.435.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36182 | kr.1,085.46 |
| 6.000 | kr.0.32471 | kr.1,948.26 |
| 9.000 | kr.0.30578 | kr.2,752.02 |
| 15.000 | kr.0.28448 | kr.4,267.20 |
| 21.000 | kr.0.27186 | kr.5,709.06 |
| 30.000 | kr.0.25959 | kr.7,787.70 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |





