
MMBT3906M | |
|---|---|
DigiKey Part Number | 5399-MMBT3906MTR-ND - Tape & Reel (TR) 5399-MMBT3906MCT-ND - Cut Tape (CT) 5399-MMBT3906MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906M |
Description | 40V 300@10MA,1V 100MW 200MA PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 100 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SOT-723 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.52600 | kr.5.26 |
| 100 | kr.0.32460 | kr.32.46 |
| 500 | kr.0.23470 | kr.117.35 |
| 1.000 | kr.0.20542 | kr.205.42 |
| 2.000 | kr.0.18063 | kr.361.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.14203 | kr.1,136.24 |
| 16.000 | kr.0.12715 | kr.2,034.40 |
| 24.000 | kr.0.11955 | kr.2,869.20 |
| 40.000 | kr.0.11101 | kr.4,440.40 |
| 56.000 | kr.0.10594 | kr.5,932.64 |
| 80.000 | kr.0.10102 | kr.8,081.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

