
ES1J | |
|---|---|
DigiKey Part Number | 5399-ES1JTR-ND - Tape & Reel (TR) 5399-ES1JCT-ND - Cut Tape (CT) 5399-ES1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J |
Description | 1.7V@1A 35NS 1A 600V SMA(DO-214A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.27100 | kr.2.71 |
| 100 | kr.0.16710 | kr.16.71 |
| 500 | kr.0.11958 | kr.59.79 |
| 1.000 | kr.0.10385 | kr.103.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.09059 | kr.181.18 |
| 4.000 | kr.0.07934 | kr.317.36 |
| 6.000 | kr.0.07358 | kr.441.48 |
| 10.000 | kr.0.06709 | kr.670.90 |
| 14.000 | kr.0.06324 | kr.885.36 |
| 20.000 | kr.0.05949 | kr.1,189.80 |
| 50.000 | kr.0.05123 | kr.2,561.50 |
| 100.000 | kr.0.04611 | kr.4,611.00 |
| 200.000 | kr.0.04180 | kr.8,360.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |


