New at DigiKey
ES1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1J

DigiKey Part Number
5399-ES1JTR-ND - Tape & Reel (TR)
5399-ES1JCT-ND - Cut Tape (CT)
5399-ES1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1J
Description
1.7V@1A 35NS 1A 600V SMA(DO-214A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.27100kr.2.71
100kr.0.16710kr.16.71
500kr.0.11958kr.59.79
1.000kr.0.10385kr.103.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.09059kr.181.18
4.000kr.0.07934kr.317.36
6.000kr.0.07358kr.441.48
10.000kr.0.06709kr.670.90
14.000kr.0.06324kr.885.36
20.000kr.0.05949kr.1,189.80
50.000kr.0.05123kr.2,561.50
100.000kr.0.04611kr.4,611.00
200.000kr.0.04180kr.8,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250