
ES1D | |
|---|---|
DigiKey Part Number | 5399-ES1DTR-ND - Tape & Reel (TR) 5399-ES1DCT-ND - Cut Tape (CT) 5399-ES1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35300 | kr.3.53 |
| 100 | kr.0.21540 | kr.21.54 |
| 500 | kr.0.15436 | kr.77.18 |
| 1.000 | kr.0.13429 | kr.134.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.11737 | kr.234.74 |
| 4.000 | kr.0.10303 | kr.412.12 |
| 6.000 | kr.0.09570 | kr.574.20 |
| 10.000 | kr.0.08743 | kr.874.30 |
| 14.000 | kr.0.08253 | kr.1,155.42 |
| 20.000 | kr.0.07775 | kr.1,555.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


