New at DigiKey
DTC123EE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC123EE

DigiKey Part Number
5399-DTC123EETR-ND - Tape & Reel (TR)
5399-DTC123EECT-ND - Cut Tape (CT)
5399-DTC123EEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123EE
Description
20@20MA,5V 150MW 100MA 50V SOT-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.42900kr.4.29
100kr.0.26240kr.26.24
500kr.0.18892kr.94.46
1.000kr.0.16486kr.164.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.13419kr.402.57
6.000kr.0.11862kr.711.72
9.000kr.0.11068kr.996.12
15.000kr.0.10173kr.1,525.95
21.000kr.0.09642kr.2,024.82
30.000kr.0.09126kr.2,737.80
75.000kr.0.07991kr.5,993.25
150.000kr.0.07288kr.10,932.00
300.000kr.0.06698kr.20,094.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500