Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSK12

DigiKey Part Number
5399-DSK12TR-ND - Tape & Reel (TR)
5399-DSK12CT-ND - Cut Tape (CT)
5399-DSK12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSK12
Description
20V 450MV@1A 1A SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.014
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
100kr.0.12050kr.12.05
500kr.0.08560kr.42.80
1.000kr.0.07411kr.74.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.05938kr.178.14
6.000kr.0.05191kr.311.46
9.000kr.0.04808kr.432.72
15.000kr.0.04375kr.656.25
21.000kr.0.04119kr.864.99
30.000kr.0.03869kr.1,160.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750