


BZX84C3V0 | |
|---|---|
DigiKey Part Number | 5399-BZX84C3V0TR-ND - Tape & Reel (TR) 5399-BZX84C3V0CT-ND - Cut Tape (CT) 5399-BZX84C3V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0 |
Description | INDEPENDENT TYPE 300MW 2.8V~3.2V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±6.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.41000 | kr.4.10 |
| 100 | kr.0.24900 | kr.24.90 |
| 500 | kr.0.17920 | kr.89.60 |
| 1.000 | kr.0.15635 | kr.156.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12708 | kr.381.24 |
| 6.000 | kr.0.11227 | kr.673.62 |
| 9.000 | kr.0.10469 | kr.942.21 |
| 15.000 | kr.0.09617 | kr.1,442.55 |
| 21.000 | kr.0.09111 | kr.1,913.31 |
| 30.000 | kr.0.08618 | kr.2,585.40 |
| 75.000 | kr.0.07536 | kr.5,652.00 |
| 150.000 | kr.0.06867 | kr.10,300.50 |
| 300.000 | kr.0.06304 | kr.18,912.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



