New at DigiKey
Zener Diode 9.1 V 200 mW ±1.98% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±1.98% Surface Mount SOD-323
SOD-323

BZT52B9V1S

DigiKey Part Number
5399-BZT52B9V1STR-ND - Tape & Reel (TR)
5399-BZT52B9V1SCT-ND - Cut Tape (CT)
5399-BZT52B9V1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B9V1S
Description
8.92V~9.28V 200MW 9.1V SOD-323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±1.98% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.98%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.46900kr.4.69
100kr.0.28720kr.28.72
500kr.0.20720kr.103.60
1.000kr.0.18101kr.181.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14762kr.442.86
6.000kr.0.13071kr.784.26
9.000kr.0.12207kr.1,098.63
15.000kr.0.11234kr.1,685.10
21.000kr.0.10658kr.2,238.18
30.000kr.0.10097kr.3,029.10
75.000kr.0.08863kr.6,647.25
150.000kr.0.08101kr.12,151.50
300.000kr.0.07459kr.22,377.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000