New at DigiKey
Zener Diode 15 V 350 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 350 mW ±2% Surface Mount SOD-123
SOD-123

BZT52B15

DigiKey Part Number
5399-BZT52B15TR-ND - Tape & Reel (TR)
5399-BZT52B15CT-ND - Cut Tape (CT)
5399-BZT52B15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B15
Description
INDEPENDENT TYPE 350MW 14.70V~15
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 350 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.46300kr.4.63
100kr.0.28280kr.28.28
500kr.0.20402kr.102.01
1.000kr.0.17822kr.178.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14531kr.435.93
6.000kr.0.12864kr.771.84
9.000kr.0.12011kr.1,080.99
15.000kr.0.11053kr.1,657.95
21.000kr.0.10484kr.2,201.64
30.000kr.0.09930kr.2,979.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000