


BAS16 | |
|---|---|
DigiKey Part Number | 5399-BAS16TR-ND - Tape & Reel (TR) 5399-BAS16CT-ND - Cut Tape (CT) 5399-BAS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16 |
Description | 75V INDEPENDENT TYPE 1.25V@150MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37100 | kr.3.71 |
| 100 | kr.0.22720 | kr.22.72 |
| 500 | kr.0.16332 | kr.81.66 |
| 1.000 | kr.0.14234 | kr.142.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11550 | kr.346.50 |
| 6.000 | kr.0.10188 | kr.611.28 |
| 9.000 | kr.0.09493 | kr.854.37 |
| 15.000 | kr.0.08710 | kr.1,306.50 |
| 21.000 | kr.0.08245 | kr.1,731.45 |
| 30.000 | kr.0.07792 | kr.2,337.60 |
| 75.000 | kr.0.06798 | kr.5,098.50 |
| 150.000 | kr.0.06183 | kr.9,274.50 |
| 300.000 | kr.0.05666 | kr.16,998.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



