
BC847BW | |
|---|---|
DigiKey Part Number | 5399-BC847BWTR-ND - Tape & Reel (TR) 5399-BC847BWCT-ND - Cut Tape (CT) 5399-BC847BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW |
Description | 45V 200MW 100MA NPN SOT-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.42900 | kr.4.29 |
| 100 | kr.0.26240 | kr.26.24 |
| 500 | kr.0.18892 | kr.94.46 |
| 1.000 | kr.0.16486 | kr.164.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13419 | kr.402.57 |
| 6.000 | kr.0.11862 | kr.711.72 |
| 9.000 | kr.0.11068 | kr.996.12 |
| 15.000 | kr.0.10173 | kr.1,525.95 |
| 21.000 | kr.0.09642 | kr.2,024.82 |
| 30.000 | kr.0.09126 | kr.2,737.80 |
| 75.000 | kr.0.07991 | kr.5,993.25 |
| 150.000 | kr.0.07288 | kr.10,932.00 |
| 300.000 | kr.0.06698 | kr.20,094.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


