


BC817-25W | |
|---|---|
DigiKey Part Number | 5399-BC817-25WTR-ND - Tape & Reel (TR) 5399-BC817-25WCT-ND - Cut Tape (CT) 5399-BC817-25WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25W |
Description | 45V 200MW 160@100MA,1V 500MA NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.30560 | kr.30.56 |
| 500 | kr.0.22038 | kr.110.19 |
| 1.000 | kr.0.19274 | kr.192.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15740 | kr.472.20 |
| 6.000 | kr.0.13951 | kr.837.06 |
| 9.000 | kr.0.13037 | kr.1,173.33 |
| 15.000 | kr.0.12008 | kr.1,801.20 |
| 21.000 | kr.0.11398 | kr.2,393.58 |
| 30.000 | kr.0.10804 | kr.3,241.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

