


BC807-25 | |
|---|---|
DigiKey Part Number | 5399-BC807-25TR-ND - Tape & Reel (TR) 5399-BC807-25CT-ND - Cut Tape (CT) 5399-BC807-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25 |
Description | TRANS PNP 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.36100 | kr.3.61 |
| 100 | kr.0.22060 | kr.22.06 |
| 500 | kr.0.15842 | kr.79.21 |
| 1.000 | kr.0.13803 | kr.138.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11191 | kr.335.73 |
| 6.000 | kr.0.09868 | kr.592.08 |
| 9.000 | kr.0.09191 | kr.827.19 |
| 15.000 | kr.0.08428 | kr.1,264.20 |
| 21.000 | kr.0.07977 | kr.1,675.17 |
| 30.000 | kr.0.07536 | kr.2,260.80 |
| 75.000 | kr.0.06569 | kr.4,926.75 |
| 150.000 | kr.0.05970 | kr.8,955.00 |
| 300.000 | kr.0.05466 | kr.16,398.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |





