


BAW56W | |
|---|---|
DigiKey Part Number | 5399-BAW56WTR-ND - Tape & Reel (TR) 5399-BAW56WCT-ND - Cut Tape (CT) 5399-BAW56WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56W |
Description | 75V 1.25V@150MA 4NS 150MA SOT-32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -65°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56W | Diotec Semiconductor | 2.784 | 4878-BAW56WCT-ND | kr.1.01000 | Parametric Equivalent |
| BAW56W-7-F | Diodes Incorporated | 4.956 | BAW56W-FDICT-ND | kr.1.59000 | Parametric Equivalent |
| BAW56W-AU_R1_000A1 | Panjit International Inc. | 841 | 3757-BAW56W-AU_R1_000A1CT-ND | kr.0.76000 | Parametric Equivalent |
| BAW56W_R1_00001 | Panjit International Inc. | 5.082 | 3757-BAW56W_R1_00001CT-ND | kr.0.76000 | Parametric Equivalent |
| BAW56WQ-7-F | Diodes Incorporated | 1.750 | 31-BAW56WQ-7-FCT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 100 | kr.0.16740 | kr.16.74 |
| 500 | kr.0.11958 | kr.59.79 |
| 1.000 | kr.0.10385 | kr.103.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.08367 | kr.251.01 |
| 6.000 | kr.0.07343 | kr.440.58 |
| 9.000 | kr.0.06818 | kr.613.62 |
| 15.000 | kr.0.06228 | kr.934.20 |
| 21.000 | kr.0.05877 | kr.1,234.17 |
| 30.000 | kr.0.05536 | kr.1,660.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


