Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99T

DigiKey Part Number
5399-BAV99TTR-ND - Tape & Reel (TR)
5399-BAV99TCT-ND - Cut Tape (CT)
5399-BAV99TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99T
Description
75V 1 PAIR IN SERIES 1.25V@150MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
SOT-523
Current - Average Rectified (Io) (per Diode)
150mA
Supplier Device Package
SOT-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.48800kr.4.88
100kr.0.30050kr.30.05
500kr.0.21658kr.108.29
1.000kr.0.18912kr.189.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15415kr.462.45
6.000kr.0.13642kr.818.52
9.000kr.0.12736kr.1,146.24
15.000kr.0.11716kr.1,757.40
21.000kr.0.11112kr.2,333.52
30.000kr.0.10524kr.3,157.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500