


BZT52B27 | |
|---|---|
DigiKey Part Number | 5399-BZT52B27TR-ND - Tape & Reel (TR) 5399-BZT52B27CT-ND - Cut Tape (CT) 5399-BZT52B27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B27 |
Description | INDEPENDENT TYPE 350MW 26.46V~27 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.46300 | kr.4.63 |
| 100 | kr.0.28280 | kr.28.28 |
| 500 | kr.0.20402 | kr.102.01 |
| 1.000 | kr.0.17822 | kr.178.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14531 | kr.435.93 |
| 6.000 | kr.0.12864 | kr.771.84 |
| 9.000 | kr.0.12011 | kr.1,080.99 |
| 15.000 | kr.0.11053 | kr.1,657.95 |
| 21.000 | kr.0.10484 | kr.2,201.64 |
| 30.000 | kr.0.09930 | kr.2,979.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

