


BAT42W | |
|---|---|
DigiKey Part Number | 5399-BAT42WTR-ND - Tape & Reel (TR) 5399-BAT42WCT-ND - Cut Tape (CT) 5399-BAT42WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W |
Description | 30V 200MA 650MV@50MA SOD-123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.47600 | kr.4.76 |
| 100 | kr.0.28970 | kr.28.97 |
| 500 | kr.0.20884 | kr.104.42 |
| 1.000 | kr.0.18234 | kr.182.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14850 | kr.445.50 |
| 6.000 | kr.0.13136 | kr.788.16 |
| 9.000 | kr.0.12259 | kr.1,103.31 |
| 15.000 | kr.0.11273 | kr.1,690.95 |
| 21.000 | kr.0.10687 | kr.2,244.27 |
| 30.000 | kr.0.10118 | kr.3,035.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


