


BAS70-05 | |
|---|---|
DigiKey Part Number | 5399-BAS70-05TR-ND - Tape & Reel (TR) 5399-BAS70-05CT-ND - Cut Tape (CT) 5399-BAS70-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05 |
Description | 70V 1 PAIR SERIES CONNECTION 1V@ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction 125°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.53900 | kr.5.39 |
| 100 | kr.0.32970 | kr.32.97 |
| 500 | kr.0.23826 | kr.119.13 |
| 1.000 | kr.0.20852 | kr.208.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17055 | kr.511.65 |
| 6.000 | kr.0.15135 | kr.908.10 |
| 9.000 | kr.0.14154 | kr.1,273.86 |
| 15.000 | kr.0.13049 | kr.1,957.35 |
| 21.000 | kr.0.12395 | kr.2,602.95 |
| 30.000 | kr.0.11758 | kr.3,527.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |



