


BAS40-04 | |
---|---|
DigiKey Part Number | 5399-BAS40-04TR-ND - Tape & Reel (TR) 5399-BAS40-04CT-ND - Cut Tape (CT) 5399-BAS40-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04 |
Description | 40V DUAL 1V@40MA SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.53100 | kr.5.31 |
100 | kr.0.32640 | kr.32.64 |
500 | kr.0.23578 | kr.117.89 |
1.000 | kr.0.20640 | kr.206.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.16875 | kr.506.25 |
6.000 | kr.0.14970 | kr.898.20 |
9.000 | kr.0.13997 | kr.1,259.73 |
15.000 | kr.0.12902 | kr.1,935.30 |
21.000 | kr.0.12252 | kr.2,572.92 |
30.000 | kr.0.11620 | kr.3,486.00 |
75.000 | kr.0.10232 | kr.7,674.00 |
150.000 | kr.0.09374 | kr.14,061.00 |
300.000 | kr.0.08652 | kr.25,956.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |