


BAS40-04 | |
|---|---|
DigiKey Part Number | 5399-BAS40-04TR-ND - Tape & Reel (TR) 5399-BAS40-04CT-ND - Cut Tape (CT) 5399-BAS40-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04 |
Description | 40V DUAL 1V@40MA SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.53500 | kr.5.35 |
| 100 | kr.0.32900 | kr.32.90 |
| 500 | kr.0.23762 | kr.118.81 |
| 1.000 | kr.0.20801 | kr.208.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17007 | kr.510.21 |
| 6.000 | kr.0.15087 | kr.905.22 |
| 9.000 | kr.0.14106 | kr.1,269.54 |
| 15.000 | kr.0.13002 | kr.1,950.30 |
| 21.000 | kr.0.12348 | kr.2,593.08 |
| 30.000 | kr.0.11711 | kr.3,513.30 |
| 75.000 | kr.0.10312 | kr.7,734.00 |
| 150.000 | kr.0.09447 | kr.14,170.50 |
| 300.000 | kr.0.08720 | kr.26,160.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |




