
B5819WT | |
|---|---|
DigiKey Part Number | 5399-B5819WTTR-ND - Tape & Reel (TR) 5399-B5819WTCT-ND - Cut Tape (CT) 5399-B5819WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5819WT |
Description | DIODE SCHOTTKY 40V 350MA SOD523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.56900 | kr.5.69 |
| 100 | kr.0.35200 | kr.35.20 |
| 500 | kr.0.25470 | kr.127.35 |
| 1.000 | kr.0.22316 | kr.223.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18284 | kr.548.52 |
| 6.000 | kr.0.16244 | kr.974.64 |
| 9.000 | kr.0.15202 | kr.1,368.18 |
| 15.000 | kr.0.14029 | kr.2,104.35 |
| 21.000 | kr.0.13333 | kr.2,799.93 |
| 30.000 | kr.0.12657 | kr.3,797.10 |
| 75.000 | kr.0.11171 | kr.8,378.25 |
| 150.000 | kr.0.10252 | kr.15,378.00 |
| 300.000 | kr.0.09479 | kr.28,437.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |






