AND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC08D

DigiKey Part Number
5399-74HC08DTR-ND - Tape & Reel (TR)
5399-74HC08DCT-ND - Cut Tape (CT)
5399-74HC08DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC08D
Description
2V~6V 4 WITH DOOR SOP-14
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.5V ~ 1.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 3.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOP
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.92600kr.9.26
25kr.0.81400kr.20.35
100kr.0.69490kr.69.49
250kr.0.63804kr.159.51
500kr.0.60382kr.301.91
1.000kr.0.57548kr.575.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53307kr.2,132.28
8.000kr.0.51729kr.4,138.32
12.000kr.0.50939kr.6,112.68
20.000kr.0.50064kr.10,012.80
28.000kr.0.49552kr.13,874.56
40.000kr.0.49060kr.19,624.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250