


2SC2714-Y | |
|---|---|
DigiKey Part Number | 5399-2SC2714-YTR-ND - Tape & Reel (TR) 5399-2SC2714-YCT-ND - Cut Tape (CT) 5399-2SC2714-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2714-Y |
Description | 30V 100MW 40@1MA,6V 20MA NPN SOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 20 mA 550MHz 100 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 550MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.38100 | kr.3.81 |
| 100 | kr.0.23480 | kr.23.48 |
| 500 | kr.0.16860 | kr.84.30 |
| 1.000 | kr.0.14700 | kr.147.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11935 | kr.358.05 |
| 6.000 | kr.0.10532 | kr.631.92 |
| 9.000 | kr.0.09815 | kr.883.35 |
| 15.000 | kr.0.09008 | kr.1,351.20 |
| 21.000 | kr.0.08529 | kr.1,791.09 |
| 30.000 | kr.0.08063 | kr.2,418.90 |
| 75.000 | kr.0.07039 | kr.5,279.25 |
| 150.000 | kr.0.06405 | kr.9,607.50 |
| 300.000 | kr.0.05872 | kr.17,616.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

