
SMAJ18CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ18CATR-ND - Tape & Reel (TR) 5399-SMAJ18CACT-ND - Cut Tape (CT) 5399-SMAJ18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA |
Description | 13.7A 29.2V 20V 18V DO-214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85800 | kr.8.58 |
| 100 | kr.0.53310 | kr.53.31 |
| 500 | kr.0.38988 | kr.194.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.30969 | kr.557.44 |
| 3.600 | kr.0.27572 | kr.992.59 |
| 5.400 | kr.0.25836 | kr.1,395.14 |
| 9.000 | kr.0.23883 | kr.2,149.47 |
| 12.600 | kr.0.22727 | kr.2,863.60 |
| 18.000 | kr.0.21601 | kr.3,888.18 |
| 45.000 | kr.0.19128 | kr.8,607.60 |
| 90.000 | kr.0.17599 | kr.15,839.10 |
| 180.000 | kr.0.16314 | kr.29,365.20 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

