Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-323

1SS184

DigiKey Part Number
5399-1SS184TR-ND - Tape & Reel (TR)
5399-1SS184CT-ND - Cut Tape (CT)
5399-1SS184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS184
Description
80V 1 PAIR OF COMMON CATHODES 1.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Diode Configuration
1 Pair Common Cathode
Operating Temperature - Junction
125°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
100mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SS184EVVO6615272-1SS184CT-NDkr.1.01000Parametric Equivalent
1SS184,LFToshiba Semiconductor and Storage2.7081SS184LFCT-NDkr.1.46000Parametric Equivalent
DAN202KFHT146Rohm Semiconductor2.427846-DAN202KFHT146CT-NDkr.2.28000Parametric Equivalent
DAN202KT146Rohm Semiconductor22.196DAN202KT146CT-NDkr.1.90000Parametric Equivalent
DAN217FHT146Rohm Semiconductor2.830846-DAN217FHT146CT-NDkr.2.98000Parametric Equivalent
In-Stock: 2.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
100kr.0.13190kr.13.19
500kr.0.09384kr.46.92
1.000kr.0.08128kr.81.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.06524kr.195.72
6.000kr.0.05709kr.342.54
9.000kr.0.05291kr.476.19
15.000kr.0.04820kr.723.00
21.000kr.0.04540kr.953.40
30.000kr.0.04268kr.1,280.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750