
SXTF201232768D20F | |
|---|---|
DigiKey Part Number | 5852-SXTF201232768D20FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXTF201232768D20F |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.41800 | kr.74.18 |
| 100 | kr.1.71180 | kr.171.18 |
| 500 | kr.1.14120 | kr.570.60 |
| 1.000 | kr.1.07780 | kr.1,077.80 |
| 3.000 | kr.0.95100 | kr.2,853.00 |
| Unit Price without VAT: | kr.7.41800 |
|---|---|
| Unit Price with VAT: | kr.9.27250 |

