
SXTF321532768G10F | |
|---|---|
DigiKey Part Number | 5852-SXTF321532768G10FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXTF321532768G10F |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.42400 | kr.74.24 |
| 100 | kr.1.60000 | kr.160.00 |
| 500 | kr.1.02400 | kr.512.00 |
| 1.000 | kr.0.89600 | kr.896.00 |
| 3.000 | kr.0.76800 | kr.2,304.00 |
| Unit Price without VAT: | kr.7.42400 |
|---|---|
| Unit Price with VAT: | kr.9.28000 |

